
R-736.5P | |
|---|---|
DigiKey Part Number | 945-1730-5-ND |
Manufacturer | |
Manufacturer Product Number | R-736.5P |
Description | DC DC CONVERTER 6.5V 19.5W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 6.5V 3A 8.5V - 28V Input |
Datasheet | Datasheet |
EDA/CAD Models | R-736.5P Models |
Category | Power (Watts) 19.5 W |
Mfr | Applications ITE (Commercial) |
Series | Features Remote On/Off, SCP |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Active | Efficiency 97% |
Type Non-Isolated PoL Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 12-SIP Module |
Voltage - Input (Min) 8.5V | Size / Dimension 1.27" L x 0.36" W x 0.59" H (32.2mm x 9.1mm x 15.0mm) |
Voltage - Input (Max) 28V | Control Features Enable, Active High |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 3A |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 642,96000 Kč | 642,96 Kč |
| 5 | 619,10600 Kč | 3 095,53 Kč |
| 10 | 609,06800 Kč | 6 090,68 Kč |
| 25 | 596,03240 Kč | 14 900,81 Kč |
| 50 | 586,33560 Kč | 29 316,78 Kč |
| 100 | 576,78570 Kč | 57 678,57 Kč |
| 250 | 564,38508 Kč | 141 096,27 Kč |
| Unit Price without VAT: | 642,96000 Kč |
|---|---|
| Unit Price with VAT: | 777,98160 Kč |











