Linear Voltage Regulator IC Positive Fixed 1 Output 3A TO-263-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 3A TO-263-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MIC29300-12WU-TR

DigiKey Part Number
MIC29300-12WU-TR-ND - Tape & Reel (TR)
MIC29300-12WU-CT-ND - Cut Tape (CT)
MIC29300-12WU-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MIC29300-12WU-TR
Description
IC REG LINEAR 12V 3A TO263-3
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 3A TO-263-3
Datasheet
 Datasheet
EDA/CAD Models
MIC29300-12WU-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Dropout (Max)
0.6V @ 3A
Mfr
Current - Output
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Protection Features
Over Current, Over Temperature, Reverse Polarity, Transient Voltage
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Output Configuration
Mounting Type
Surface Mount
Output Type
Package / Case
TO-263-4, D2PAK (3 Leads + Tab), TO-263AA
Number of Regulators
1
Supplier Device Package
TO-263-3
Voltage - Input (Max)
26V
Base Product Number
Voltage - Output (Min/Fixed)
12V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM2937ES-12/NOPBTexas Instruments1 252LM2937ES-12/NOPB-ND59,00000 KčSimilar
LM2937ESX-12/NOPBTexas Instruments960LM2937ESX-12/NOPBCT-ND51,24000 KčSimilar
In-Stock: 347
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
193,44000 Kč93,44 Kč
2577,90240 Kč1 947,56 Kč
10070,97320 Kč7 097,32 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
75070,97352 Kč53 230,14 Kč
Manufacturers Standard Package
Unit Price without VAT:93,44000 Kč
Unit Price with VAT:113,06240 Kč