


LM2937ES-12/NOPB | |
|---|---|
DigiKey Part Number | LM2937ES-12/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM2937ES-12/NOPB |
Description | IC REG LINEAR 12V 500MA TO263 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-263 (DDPAK-3) |
Datasheet | Datasheet |
EDA/CAD Models | LM2937ES-12/NOPB Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 10 mA |
Packaging Tube | Current - Supply (Max) 20 mA |
Part Status Active | Protection Features Mirror-Image Insertion, Over Temperature, Short Circuit, Transient Voltage |
Output Configuration | Operating Temperature -40°C ~ 125°C (TJ) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-263-4, D2PAK (3 Leads + Tab), TO-263AA |
Voltage - Input (Max) 26V | Supplier Device Package TO-263 (DDPAK-3) |
Voltage - Output (Min/Fixed) 12V | Base Product Number |
Voltage Dropout (Max) 1V @ 500mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,00000 Kč | 59,00 Kč |
| 10 | 44,07500 Kč | 440,75 Kč |
| 45 | 38,37511 Kč | 1 726,88 Kč |
| 135 | 35,49281 Kč | 4 791,53 Kč |
| 270 | 34,08207 Kč | 9 202,16 Kč |
| 540 | 32,92020 Kč | 17 776,91 Kč |
| 1 035 | 32,01758 Kč | 33 138,20 Kč |
| 2 520 | 31,02221 Kč | 78 175,97 Kč |
| 5 040 | 30,40198 Kč | 153 225,98 Kč |
| Unit Price without VAT: | 59,00000 Kč |
|---|---|
| Unit Price with VAT: | 71,39000 Kč |

