
LT2079AIS#PBF | |
|---|---|
DigiKey Part Number | LT2079AIS#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT2079AIS#PBF |
Description | IC OPAMP GP 4 CIRCUIT 14SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT2079AIS#PBF Models |
Category | Voltage - Input Offset 60 µV |
Mfr | Current - Supply 46µA (x4 Channels) |
Series | Voltage - Supply Span (Min) 2.2 V |
Packaging Tube | Voltage - Supply Span (Max) 36 V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Amplifier Type | Mounting Type Surface Mount |
Number of Circuits 4 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Slew Rate 0.07V/µs | Supplier Device Package 14-SO |
Gain Bandwidth Product 200 kHz | Base Product Number |
Current - Input Bias 6 nA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 581,85000 Kč | 581,85 Kč |
| 10 | 468,82200 Kč | 4 688,22 Kč |
| 55 | 421,44127 Kč | 23 179,27 Kč |
| 110 | 407,78882 Kč | 44 856,77 Kč |
| 275 | 393,37807 Kč | 108 178,97 Kč |
| Unit Price without VAT: | 581,85000 Kč |
|---|---|
| Unit Price with VAT: | 704,03850 Kč |

