Video Amp, 2 Current Feedback 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HA5023IBZ

DigiKey Part Number
HA5023IBZ-ND
Manufacturer
Manufacturer Product Number
HA5023IBZ
Description
IC AMP CURRENT FEEDBACK 8SOIC
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Video Amp 2 Current Feedback 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
HA5023IBZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
7.5 mA
Manufacturer
Renesas Electronics Corporation
Current - Output / Channel
20 mA
Packaging
Tube
Voltage - Supply, Single/Dual (±)
±4.75V ~ 18V
Part Status
Active
Mounting Type
Surface Mount
Applications
Current Feedback
Package / Case
8-SOIC (0.154", 3.90mm Width)
Number of Circuits
2
Supplier Device Package
8-SOIC
-3db Bandwidth
125 MHz
Base Product Number
Slew Rate
350V/µs
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD8008ARZAnalog Devices Inc.303505-AD8008ARZ-ND6,73000 KčSimilar
AD8008ARZ-REEL7Analog Devices Inc.2 027505-AD8008ARZ-REEL7CT-ND6,73000 KčSimilar
LMH6724MA/NOPBTexas Instruments175LMH6724MA/NOPB-ND4,06000 KčSimilar
LMH6724MAX/NOPBTexas Instruments4 021LMH6724MAX/NOPBCT-ND3,45000 KčSimilar
THS3092DTexas Instruments576296-18836-5-ND16,68000 KčSimilar
In-Stock: 619
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1228,67000 Kč228,67 Kč
10173,23400 Kč1 732,34 Kč
25159,87040 Kč3 996,76 Kč
100145,39020 Kč14 539,02 Kč
250138,55992 Kč34 639,98 Kč
980131,20043 Kč128 576,42 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:228,67000 Kč
Unit Price with VAT:276,69070 Kč