
LMH6724MAX/NOPB | |
|---|---|
DigiKey Part Number | LMH6724MAX/NOPBTR-ND - Tape & Reel (TR) LMH6724MAX/NOPBCT-ND - Cut Tape (CT) LMH6724MAX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMH6724MAX/NOPB |
Description | IC OPAMP CFA 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMH6724MAX/NOPB Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 1mA (x2 Channels) |
Series | Current - Output / Channel 110 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 4.5 V |
Part Status Active | Voltage - Supply Span (Max) 12 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 600V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 370 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 2 µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OPA2683ID | Rochester Electronics, LLC | 711 | 2156-OPA2683ID-ND | 140,69000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,25000 Kč | 85,25 Kč |
| 10 | 64,42200 Kč | 644,22 Kč |
| 25 | 59,20600 Kč | 1 480,15 Kč |
| 100 | 53,48190 Kč | 5 348,19 Kč |
| 250 | 50,75048 Kč | 12 687,62 Kč |
| 500 | 50,47164 Kč | 25 235,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 46,31856 Kč | 115 796,40 Kč |
| Unit Price without VAT: | 85,25000 Kč |
|---|---|
| Unit Price with VAT: | 103,15250 Kč |

