
OPA2683ID | |
|---|---|
DigiKey Part Number | 296-14172-5-ND |
Manufacturer | |
Manufacturer Product Number | OPA2683ID |
Description | IC OPAMP CFA 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 2 Circuit Single-Ended 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA2683ID Models |
Category | Voltage - Input Offset 1.5 mV |
Mfr | Current - Supply 1.88mA (x2 Channels) |
Packaging Tube | Current - Output / Channel 150 mA |
Part Status Active | Voltage - Supply Span (Min) 5 V |
Amplifier Type | Voltage - Supply Span (Max) 12 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 85°C |
Output Type Single-Ended | Mounting Type Surface Mount |
Slew Rate 540V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 200 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 3 µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 164,97000 Kč | 164,97 Kč |
| 10 | 127,49000 Kč | 1 274,90 Kč |
| 75 | 109,68320 Kč | 8 226,24 Kč |
| 150 | 105,54413 Kč | 15 831,62 Kč |
| 300 | 102,13633 Kč | 30 640,90 Kč |
| 525 | 99,83110 Kč | 52 411,33 Kč |
| 1 050 | 97,43510 Kč | 102 306,86 Kč |
| Unit Price without VAT: | 164,97000 Kč |
|---|---|
| Unit Price with VAT: | 199,61370 Kč |





