SS73100-047F is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Stewart Connector
In Stock: 0
Unit Price: 298,51525 Kč
Datasheet
Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger Cat5e
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger Cat5e
SS73100-047F
SS73100-047F

SS73100-047F

DigiKey Part Number
380-1164-ND
Manufacturer
Manufacturer Product Number
SS73100-047F
Description
CONN MOD JACK 8P8C R/A SHIELDED
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger Cat5e
Datasheet
 Datasheet
EDA/CAD Models
SS73100-047F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Manufacturer
Stewart Connector
Shielding
Shielded, EMI Finger
Series
Ratings
Cat5e
Packaging
Tray
Features
Board Guide
Part Status
Active
LED Color
Does Not Contain LED
Connector Type
Jack
Tab Direction
Up and Down
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Contact Finish
Gold
Number of Ports
16
Contact Finish Thickness
50.0µin (1.27µm)
Number of Rows
2
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Base Product Number
Orientation
90° Angle (Right)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SS-73100-028Stewart Connector0SS-73100-028-ND298,51525 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1497,20000 Kč497,20 Kč
10422,55300 Kč4 225,53 Kč
25396,09600 Kč9 902,40 Kč
50377,20100 Kč18 860,05 Kč
100359,20470 Kč35 920,47 Kč
300332,44013 Kč99 732,04 Kč
500320,68752 Kč160 343,76 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:497,20000 Kč
Unit Price with VAT:601,61200 Kč