
S558-5999-46-F | |
|---|---|
DigiKey Part Number | 5923-S558-5999-46-FTR-ND - Tape & Reel (TR) 5923-S558-5999-46-FCT-ND - Cut Tape (CT) 5923-S558-5999-46-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S558-5999-46-F |
Description | MODULE XFRMR LAN 10/100B-TX SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 420µH LAN 10/100 Base-T Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | S558-5999-46-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | LAN 10/100 Base-T | |
Inductance | 420µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT Transmitter, 1CT:1CT Receiver | |
Mounting Type | Surface Mount | |
Size / Dimension | 1.000" L x 0.390" W (25.40mm x 9.91mm) | |
Height - Seated (Max) | 0.235" (5.97mm) | |
Operating Temperature | 0°C ~ 70°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,77000 Kč | 66,77 Kč |
| 10 | 60,41100 Kč | 604,11 Kč |
| 25 | 58,00480 Kč | 1 450,12 Kč |
| 50 | 56,24100 Kč | 2 812,05 Kč |
| 100 | 54,51500 Kč | 5 451,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 51,86997 Kč | 15 560,99 Kč |
| 600 | 50,25662 Kč | 30 153,97 Kč |
| 900 | 49,33293 Kč | 44 399,64 Kč |
| 1 500 | 48,18999 Kč | 72 284,99 Kč |
| 2 100 | 47,44968 Kč | 99 644,33 Kč |
| 3 000 | 46,67554 Kč | 140 026,62 Kč |
| Unit Price without VAT: | 66,77000 Kč |
|---|---|
| Unit Price with VAT: | 80,79170 Kč |















