Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Shielded
SS-74301-001
SS-74301-001

SS-74301-001

DigiKey Part Number
380-1321-ND
Manufacturer
Manufacturer Product Number
SS-74301-001
Description
CONN MOD JACK 8P8C VERT SHIELDED
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Shielded
Datasheet
 Datasheet
EDA/CAD Models
SS-74301-001 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Manufacturer
Stewart Connector
Shielding
Shielded
Series
Features
Board Lock
Packaging
Bulk
LED Color
Green - Yellow
Part Status
Active
Tab Direction
User Selectable
Connector Type
Jack
Contact Material
Copper Alloy
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Contact Finish
Gold
Number of Ports
1
Contact Finish Thickness
30.0µin (0.76µm)
Number of Rows
1
Housing Material
Thermoplastic
Mounting Type
Through Hole
Operating Temperature
-40°C ~ 85°C
Orientation
Vertical
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 50 509
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
178,00000 Kč78,00 Kč
1066,34100 Kč663,41 Kč
3360,98030 Kč2 012,35 Kč
6658,06682 Kč3 832,41 Kč
13255,29394 Kč7 298,80 Kč
26452,65462 Kč13 900,82 Kč
52850,14169 Kč26 474,81 Kč
1 02347,85654 Kč48 957,24 Kč
2 50844,92514 Kč112 672,25 Kč
Manufacturers Standard Package
Unit Price without VAT:78,00000 Kč
Unit Price with VAT:94,38000 Kč