
S558-5999-T3-F | |
|---|---|
DigiKey Part Number | 5923-S558-5999-T3-FTR-ND - Tape & Reel (TR) 5923-S558-5999-T3-FCT-ND - Cut Tape (CT) 5923-S558-5999-T3-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S558-5999-T3-F |
Description | XFRMR MODULE LAN GIGABIT 24P SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | S558-5999-T3-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | LAN | |
Inductance | 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT Transmitter, 1CT:1CT Receiver | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.522" L x 0.600" W (13.26mm x 15.24mm) | |
Height - Seated (Max) | 0.250" (6.35mm) | |
Operating Temperature | 0°C ~ 70°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,72000 Kč | 107,72 Kč |
| 10 | 97,24200 Kč | 972,42 Kč |
| 25 | 93,32360 Kč | 2 333,09 Kč |
| 50 | 90,45100 Kč | 4 522,55 Kč |
| 100 | 87,65200 Kč | 8 765,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 320 | 83,11863 Kč | 26 597,96 Kč |
| 640 | 80,51355 Kč | 51 528,67 Kč |
| 960 | 79,02269 Kč | 75 861,78 Kč |
| 1 600 | 77,17854 Kč | 123 485,66 Kč |
| 2 240 | 75,98483 Kč | 170 206,02 Kč |
| Unit Price without VAT: | 107,72000 Kč |
|---|---|
| Unit Price with VAT: | 130,34120 Kč |





