



SS-7188VS-A-NF-50 | |
|---|---|
DigiKey Part Number | 380-1162-ND |
Manufacturer | |
Manufacturer Product Number | SS-7188VS-A-NF-50 |
Description | CONN MOD JACK 8P8C VERT SHIELDED |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Shielded Cat5e |
Datasheet | Datasheet |
EDA/CAD Models | SS-7188VS-A-NF-50 Models |
Category | Shielding Shielded |
Manufacturer Stewart Connector | Ratings Cat5e |
Series | Features Board Lock |
Packaging Tray | LED Color Does Not Contain LED |
Part Status Active | Tab Direction User Selectable |
Connector Type Jack | Contact Material Copper Alloy |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Finish Gold |
Number of Ports 1 | Contact Finish Thickness 50.0µin (1.27µm) |
Number of Rows 1 | Housing Material Thermoplastic |
Mounting Type Through Hole | Operating Temperature -40°C ~ 85°C |
Orientation Vertical | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,90000 Kč | 65,90 Kč |
| 10 | 56,08000 Kč | 560,80 Kč |
| 25 | 52,55600 Kč | 1 313,90 Kč |
| 80 | 48,41088 Kč | 3 872,87 Kč |
| 160 | 46,09850 Kč | 7 375,76 Kč |
| 320 | 43,89756 Kč | 14 047,22 Kč |
| 560 | 42,19813 Kč | 23 630,95 Kč |
| 1 040 | 40,39530 Kč | 42 011,11 Kč |
| 2 560 | 37,90984 Kč | 97 049,19 Kč |
| Unit Price without VAT: | 65,90000 Kč |
|---|---|
| Unit Price with VAT: | 79,73900 Kč |

















