350µH LAN Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S558-5999-AB-F

DigiKey Part Number
5923-S558-5999-AB-FTR-ND - Tape & Reel (TR)
5923-S558-5999-AB-FCT-ND - Cut Tape (CT)
5923-S558-5999-AB-FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S558-5999-AB-F
Description
XFRMR MOD LAN GIGABIT EXTEMP 24P
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
350µH LAN Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
S558-5999-AB-F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Fuse Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transformer Type
LAN
Inductance
350µH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1CT:1CT Transmitter, 1CT:1CT Receiver
Mounting Type
Surface Mount
Size / Dimension
0.522" L x 0.600" W (13.26mm x 15.24mm)
Height - Seated (Max)
0.250" (6.35mm)
Operating Temperature
-40°C ~ 85°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
182,94000 Kč82,94 Kč
1074,96300 Kč749,63 Kč
2571,96440 Kč1 799,11 Kč
5069,75960 Kč3 487,98 Kč
10067,60940 Kč6 760,94 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
32064,12725 Kč20 520,72 Kč
64062,12488 Kč39 759,92 Kč
96060,97884 Kč58 539,69 Kč
1 60059,56109 Kč95 297,74 Kč
2 24058,64301 Kč131 360,34 Kč
3 20057,68328 Kč184 586,50 Kč
Manufacturers Standard Package
Unit Price without VAT:82,94000 Kč
Unit Price with VAT:100,35740 Kč