



SS-700810S-A-PG4-BA | |
|---|---|
DigiKey Part Number | 380-1040-ND |
Manufacturer | |
Manufacturer Product Number | SS-700810S-A-PG4-BA |
Description | CONN MOD JACK 8P8C R/A SHIELDED |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger Cat5 |
Datasheet | Datasheet |
EDA/CAD Models | SS-700810S-A-PG4-BA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Stewart Connector | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Shielded, EMI Finger | |
Ratings | Cat5 | |
Features | Board Lock | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Down | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Housing Material | Thermoplastic | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,25000 Kč | 47,25 Kč |
| 10 | 40,21100 Kč | 402,11 Kč |
| 25 | 37,68720 Kč | 942,18 Kč |
| 80 | 34,71500 Kč | 2 777,20 Kč |
| 160 | 33,05613 Kč | 5 288,98 Kč |
| 320 | 31,47797 Kč | 10 072,95 Kč |
| 560 | 30,25925 Kč | 16 945,18 Kč |
| 1 040 | 28,96634 Kč | 30 124,99 Kč |
| 2 560 | 27,18371 Kč | 69 590,30 Kč |
| Unit Price without VAT: | 47,25000 Kč |
|---|---|
| Unit Price with VAT: | 57,17250 Kč |






