LAN 10/100 Base-T Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S558-5999-AA-F

DigiKey Part Number
5923-S558-5999-AA-FTR-ND - Tape & Reel (TR)
5923-S558-5999-AA-FCT-ND - Cut Tape (CT)
5923-S558-5999-AA-FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S558-5999-AA-F
Description
MODULE XFRMR LAN 10/100B-TX SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LAN 10/100 Base-T Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
S558-5999-AA-F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Fuse Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transformer Type
LAN 10/100 Base-T
Inductance
-
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1CT:1CT Transmitter, 1CT:1CT Receiver
Mounting Type
Surface Mount
Size / Dimension
1.100" L x 0.476" W (27.94mm x 12.09mm)
Height - Seated (Max)
0.236" (5.99mm)
Operating Temperature
-40°C ~ 85°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 572
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1133,97000 Kč133,97 Kč
10120,92700 Kč1 209,27 Kč
25116,03480 Kč2 900,87 Kč
50112,44840 Kč5 622,42 Kč
100108,95440 Kč10 895,44 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
320103,30031 Kč33 056,10 Kč
640100,05219 Kč64 033,40 Kč
96098,19365 Kč94 265,90 Kč
1 60095,89603 Kč153 433,65 Kč
Manufacturers Standard Package
Unit Price without VAT:133,97000 Kč
Unit Price with VAT:162,10370 Kč