



SS-7388H22S-PG4-AC-50 | |
|---|---|
DigiKey Part Number | 380-1277-ND |
Manufacturer | |
Manufacturer Product Number | SS-7388H22S-PG4-AC-50 |
Description | CONN MOD JACK 8P8C R/A SHIELDED |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger |
Datasheet | Datasheet |
EDA/CAD Models | SS-7388H22S-PG4-AC-50 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Stewart Connector | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 4 | |
Number of Rows | 2 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Shielded, EMI Finger | |
Ratings | - | |
Features | Board Lock | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Up and Down | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Housing Material | Thermoplastic | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 257,23000 Kč | 257,23 Kč |
| 10 | 218,54700 Kč | 2 185,47 Kč |
| 30 | 202,22467 Kč | 6 066,74 Kč |
| 60 | 192,57267 Kč | 11 554,36 Kč |
| 120 | 183,38250 Kč | 22 005,90 Kč |
| 270 | 173,19074 Kč | 46 761,50 Kč |
| 510 | 165,59888 Kč | 84 455,43 Kč |
| 1 020 | 157,70383 Kč | 160 857,91 Kč |
| Unit Price without VAT: | 257,23000 Kč |
|---|---|
| Unit Price with VAT: | 311,24830 Kč |










