



SS-74500-028 | |
|---|---|
DigiKey Part Number | 380-1331-ND |
Manufacturer | |
Manufacturer Product Number | SS-74500-028 |
Description | CONN MOD JACK 8P8C R/A SHIELDED |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | SS-74500-028 Models |
Category | Termination Solder |
Manufacturer Stewart Connector | Shielding Shielded |
Series | Features Board Guide |
Packaging Bulk | LED Color Yellow - Green |
Part Status Active | Tab Direction Up and Down |
Connector Type Jack | Contact Material Copper Alloy |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Finish Gold |
Number of Ports 12 | Contact Finish Thickness 50.0µin (1.27µm) |
Number of Rows 2 | Housing Material Thermoplastic |
Mounting Type Through Hole | Base Product Number |
Orientation 90° Angle (Right) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 571,65000 Kč | 571,65 Kč |
| 10 | 485,91200 Kč | 4 859,12 Kč |
| 25 | 455,50080 Kč | 11 387,52 Kč |
| 98 | 413,66031 Kč | 40 538,71 Kč |
| 196 | 393,93806 Kč | 77 211,86 Kč |
| 294 | 382,84241 Kč | 112 555,67 Kč |
| Unit Price without VAT: | 571,65000 Kč |
|---|---|
| Unit Price with VAT: | 691,69650 Kč |





