



1734577-2 | |
|---|---|
DigiKey Part Number | A144237-ND |
Manufacturer | |
Manufacturer Product Number | 1734577-2 |
Description | CONN MOD JACK 8P8C VERT SHIELDED |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Shielded Cat3 |
Datasheet | Datasheet |
EDA/CAD Models | 1734577-2 Models |
Category | Shielding Shielded |
Manufacturer TE Connectivity AMP Connectors | Ratings Cat3 |
Packaging Tray | Features Board Lock |
Part Status Last Time Buy | LED Color Green - Yellow |
Connector Type Jack | Tab Direction User Selectable |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Material Phosphor Bronze |
Number of Ports 1 | Contact Finish Gold |
Number of Rows 1 | Contact Finish Thickness 15.0µin (0.38µm) |
Mounting Type Through Hole | Housing Material Polyamide (PA46), Nylon 4/6, Glass Filled |
Orientation Vertical | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,35000 Kč | 96,35 Kč |
| 10 | 81,79500 Kč | 817,95 Kč |
| 25 | 76,66480 Kč | 1 916,62 Kč |
| 50 | 72,99840 Kč | 3 649,92 Kč |
| 100 | 69,51350 Kč | 6 951,35 Kč |
| 300 | 64,32740 Kč | 19 298,22 Kč |
| 500 | 62,05096 Kč | 31 025,48 Kč |
| 1 000 | 59,09135 Kč | 59 091,35 Kč |
| 2 500 | 55,39554 Kč | 138 488,85 Kč |
| Unit Price without VAT: | 96,35000 Kč |
|---|---|
| Unit Price with VAT: | 116,58350 Kč |






