
MGB015-1CC2B004H | |
|---|---|
DigiKey Part Number | 2073-MGB015-1CC2B004H-ND |
Manufacturer | |
Manufacturer Product Number | MGB015-1CC2B004H |
Description | RJ45 MODULAR JACK SINGLE PORT VE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100/1000 Base-T, AutoMDIX |
Datasheet | Datasheet |
Category | Termination Solder |
Manufacturer GCT | Height Above Board 0.667" (16.94mm) |
Series | LED Color Green - Yellow |
Packaging Tray | Number of Cores per Jack 8 |
Part Status Active | Shielding Shielded |
Connector Type RJ45 | Features Board Guide |
Number of Ports 1 | Tab Direction User Selectable |
Number of Rows 1 | Contact Material Phosphor Bronze |
Applications 10/100/1000 Base-T, AutoMDIX | Contact Finish Gold |
Mounting Type Through Hole | Operating Temperature -40°C ~ 85°C |
Orientation Vertical |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,74000 Kč | 71,74 Kč |
| 10 | 53,93200 Kč | 539,32 Kč |
| 25 | 49,46920 Kč | 1 236,73 Kč |
| 120 | 44,04683 Kč | 5 285,62 Kč |
| 360 | 41,44278 Kč | 14 919,40 Kč |
| 600 | 40,48018 Kč | 24 288,11 Kč |
| 1 080 | 39,53082 Kč | 42 693,29 Kč |
| 2 520 | 38,41062 Kč | 96 794,76 Kč |
| 5 040 | 37,67314 Kč | 189 872,63 Kč |
| Unit Price without VAT: | 71,74000 Kč |
|---|---|
| Unit Price with VAT: | 86,80540 Kč |









