
MGB020-1CJCB006H | |
|---|---|
DigiKey Part Number | 2073-MGB020-1CJCB006H-ND |
Manufacturer | |
Manufacturer Product Number | MGB020-1CJCB006H |
Description | RJ45 MODULAR JACK SINGLE PORT RA |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100/1000 Base-T, AutoMDIX |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 10/100/1000 Base-T, AutoMDIX | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 0.445" (11.30mm) | |
LED Color | Green, Orange - Green | |
Number of Cores per Jack | 8 | |
Shielding | Shielded | |
Features | Board Guide | |
Tab Direction | Up | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Operating Temperature | -40°C ~ 85°C | |
Contact Finish Thickness | - | |
Shield Material | - | |
Housing Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,25000 Kč | 106,25 Kč |
| 10 | 80,98900 Kč | 809,89 Kč |
| 60 | 69,92683 Kč | 4 195,61 Kč |
| 120 | 66,93458 Kč | 8 032,15 Kč |
| 300 | 63,77653 Kč | 19 132,96 Kč |
| 540 | 62,13891 Kč | 33 555,01 Kč |
| 1 020 | 60,64675 Kč | 61 859,68 Kč |
| 2 520 | 58,93480 Kč | 148 515,70 Kč |
| Unit Price without VAT: | 106,25000 Kč |
|---|---|
| Unit Price with VAT: | 128,56250 Kč |





