New Product
1 Port RJ45 Through Hole 10/100/1000 Base-T, AutoMDIX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MGB010-2CFAB003H

DigiKey Part Number
2073-MGB010-2CFAB003H-ND
Manufacturer
Manufacturer Product Number
MGB010-2CFAB003H
Description
RJ45 MODULAR JACK SINGLE PORT RA
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
1 Port RJ45 Through Hole 10/100/1000 Base-T, AutoMDIX
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Manufacturer
GCT
Height Above Board
0.535" (13.60mm)
Series
LED Color
Green, Yellow - Green, Yellow
Packaging
Tray
Number of Cores per Jack
8
Part Status
Active
Shielding
Shielded, EMI Finger
Connector Type
RJ45
Features
Board Guide
Number of Ports
1
Tab Direction
Up
Number of Rows
1
Contact Material
Phosphor Bronze
Applications
10/100/1000 Base-T, AutoMDIX
Contact Finish
Gold
Mounting Type
Through Hole
Operating Temperature
-40°C ~ 85°C
Orientation
90° Angle (Right)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 360
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
175,29000 Kč75,29 Kč
1056,68500 Kč566,85 Kč
2552,02200 Kč1 300,55 Kč
12046,36175 Kč5 563,41 Kč
36043,64478 Kč15 712,12 Kč
60042,63977 Kč25 583,86 Kč
1 08041,64863 Kč44 980,52 Kč
2 52040,47953 Kč102 008,42 Kč
5 04039,70999 Kč200 138,35 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:75,29000 Kč
Unit Price with VAT:91,10090 Kč