


TMJD4622BDNL | |
|---|---|
DigiKey Part Number | 931-TMJD4622BDNL-ND |
Manufacturer | |
Manufacturer Product Number | TMJD4622BDNL |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 1G Base-T, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | TMJD4622BDNL Models |
Category | Height Above Board 0.665" (16.90mm) |
Manufacturer Taoglas Limited | LED Color Green - Yellow |
Series | Number of Cores per Jack 8 |
Packaging Tray | Shielding Shielded |
Part Status Active | Features Board Lock |
Connector Type RJ45 | Tab Direction User Selectable |
Number of Ports 1 | Contact Material Phosphor Bronze |
Number of Rows 1 | Contact Finish Gold |
Applications 1G Base-T, AutoMDIX | Operating Temperature -40°C ~ 85°C |
Mounting Type Through Hole | Contact Finish Thickness 6.00µin (0.152µm) |
Orientation Vertical | Shield Material Brass, Copper Alloy |
Termination Solder | Housing Material Polybutylene Terephthalate (PBT), Glass Filled |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 161,42000 Kč | 161,42 Kč |
| 10 | 137,08300 Kč | 1 370,83 Kč |
| 25 | 128,49480 Kč | 3 212,37 Kč |
| 50 | 122,35920 Kč | 6 117,96 Kč |
| 100 | 116,51970 Kč | 11 651,97 Kč |
| 250 | 109,22608 Kč | 27 306,52 Kč |
| 500 | 104,01598 Kč | 52 007,99 Kč |
| 1 000 | 99,05570 Kč | 99 055,70 Kč |
| Unit Price without VAT: | 161,42000 Kč |
|---|---|
| Unit Price with VAT: | 195,31820 Kč |











