




0444320801 | |
|---|---|
DigiKey Part Number | WM1969-ND |
Manufacturer | |
Manufacturer Product Number | 0444320801 |
Description | CONN HEADER VERT 8POS 3MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 8 position 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0444320801 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Post 0.130" (3.30mm) |
Series | Insulation Height 0.457" (11.60mm) |
Packaging Tray | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish Thickness - Mating 200.0µin (5.08µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Number of Rows 2 | Features Blind Mating, Board Guide |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Contact Finish Thickness - Post 200.0µin (5.08µm) |
Shrouding Shrouded - 4 Wall | Applications General Purpose, Medical, Military, Telecommunications |
Mounting Type | Base Product Number |
Termination Press-Fit, Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,94000 Kč | 61,94 Kč |
| 10 | 52,70500 Kč | 527,05 Kč |
| 100 | 44,79080 Kč | 4 479,08 Kč |
| 714 | 38,98982 Kč | 27 838,73 Kč |
| 1 428 | 37,12970 Kč | 53 021,21 Kč |
| 5 712 | 33,67348 Kč | 192 342,92 Kč |
| Unit Price without VAT: | 61,94000 Kč |
|---|---|
| Unit Price with VAT: | 74,94740 Kč |















