J-FET Amplifier 4 Circuit 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADTL084ARZ

DigiKey Part Number
505-ADTL084ARZ-ND
Manufacturer
Manufacturer Product Number
ADTL084ARZ
Description
IC OPAMP JFET 4 CIRCUIT 14SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
J-FET Amplifier 4 Circuit 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ADTL084ARZ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
4
Output Type
-
Slew Rate
20V/µs
Gain Bandwidth Product
5 MHz
Current - Input Bias
2 pA
Voltage - Input Offset
1.5 mV
Current - Supply
1.2mA (x4 Channels)
Current - Output / Channel
27 mA
Voltage - Supply Span (Min)
8 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 285
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
166,98000 Kč66,98 Kč
1050,22700 Kč502,27 Kč
5643,14339 Kč2 416,03 Kč
11241,13170 Kč4 606,75 Kč
28039,00454 Kč10 921,27 Kč
50437,90222 Kč19 102,72 Kč
1 00836,81546 Kč37 109,98 Kč
2 52035,66852 Kč89 884,67 Kč
5 04034,97725 Kč176 285,34 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:66,98000 Kč
Unit Price with VAT:81,04580 Kč