Standard (General Purpose) Amplifier 4 Circuit 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM324AMX/NOPB

DigiKey Part Number
LM324AMX/NOPBTR-ND - Tape & Reel (TR)
LM324AMX/NOPBCT-ND - Cut Tape (CT)
LM324AMX/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM324AMX/NOPB
Description
IC OPAMP GP 4 CIRCUIT 14SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM324AMX/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
1.5mA
Mfr
Current - Output / Channel
40 mA
Series
Voltage - Supply Span (Min)
3 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Max)
32 V
Part Status
Active
Operating Temperature
0°C ~ 70°C (TJ)
Amplifier Type
Mounting Type
Surface Mount
Number of Circuits
4
Package / Case
14-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
1 MHz
Supplier Device Package
14-SOIC
Current - Input Bias
45 nA
Base Product Number
Voltage - Input Offset
2 mV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (53)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM324ADRTexas Instruments25 325296-9540-1-ND6,51000 KčDirect
LM124DTexas Instruments67296-33304-5-ND25,41000 KčSimilar
LM124DRTexas Instruments10 798296-16907-1-ND17,01000 KčSimilar
LM124DRG4Texas Instruments1 244296-30210-1-ND19,32000 KčSimilar
LM224ADTexas Instruments140296-7029-5-ND19,11000 KčSimilar
In-Stock: 2 466
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
120,58000 Kč20,58 Kč
1014,72000 Kč147,20 Kč
2513,27080 Kč331,77 Kč
10011,68120 Kč1 168,12 Kč
25010,92316 Kč2 730,79 Kč
50010,46540 Kč5 232,70 Kč
1 00010,15211 Kč10 152,11 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5009,69108 Kč24 227,70 Kč
5 0009,45149 Kč47 257,45 Kč
7 5009,33151 Kč69 986,32 Kč
12 5009,19855 Kč114 981,87 Kč
17 5009,12085 Kč159 614,88 Kč
Manufacturers Standard Package
Unit Price without VAT:20,58000 Kč
Unit Price with VAT:24,90180 Kč