Standard (General Purpose) Amplifier 4 Circuit 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM224AD

DigiKey Part Number
296-7029-5-ND
Manufacturer
Manufacturer Product Number
LM224AD
Description
IC OPAMP GP 4 CIRCUIT 14SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM224AD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
1.4mA (x4 Channels)
Mfr
Current - Output / Channel
30 mA
Packaging
Tube
Voltage - Supply Span (Min)
3 V
Part Status
Obsolete
Voltage - Supply Span (Max)
30 V
Amplifier Type
Operating Temperature
-25°C ~ 85°C (TA)
Number of Circuits
4
Mounting Type
Surface Mount
Slew Rate
0.5V/µs
Package / Case
14-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
1.2 MHz
Supplier Device Package
14-SOIC
Current - Input Bias
15 nA
Base Product Number
Voltage - Input Offset
2 mV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (22)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM224ADRTexas Instruments38 653296-7029-1-ND6,51000 KčMFR Recommended
LM2902DRTexas Instruments107 050296-14594-1-ND6,51000 KčSimilar
LM324AM/NOPBTexas Instruments1 272LM324AMNS/NOPB-ND30,24000 KčSimilar
LM324AMX/NOPBTexas Instruments2 466LM324AMX/NOPBCT-ND20,58000 KčSimilar
LM324M/NOPBTexas Instruments5 126LM324MNS/NOPB-ND30,24000 KčSimilar
In-Stock: 140
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Tube
QuantityUnit PriceExt Price
119,11000 Kč19,11 Kč
1013,60700 Kč136,07 Kč
5011,44400 Kč572,20 Kč
10010,77410 Kč1 077,41 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:19,11000 Kč
Unit Price with VAT:23,12310 Kč