
AD8662ARMZ-REEL | |
|---|---|
DigiKey Part Number | AD8662ARMZ-REELTR-ND - Tape & Reel (TR) AD8662ARMZ-REELCT-ND - Cut Tape (CT) AD8662ARMZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8662ARMZ-REEL |
Description | IC CMOS 2 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD8662ARMZ-REEL Models |
Category | Voltage - Input Offset 50 µV |
Mfr | Current - Supply 1.25mA (x2 Channels) |
Series | Current - Output / Channel 140 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 5 V |
Part Status Active | Voltage - Supply Span (Max) 16 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Slew Rate 3.5V/µs | Supplier Device Package 8-MSOP |
Gain Bandwidth Product 4 MHz | Base Product Number |
Current - Input Bias 0.3 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,11000 Kč | 99,11 Kč |
| 10 | 75,36200 Kč | 753,62 Kč |
| 25 | 69,39400 Kč | 1 734,85 Kč |
| 100 | 62,84280 Kč | 6 284,28 Kč |
| 250 | 59,75612 Kč | 14 939,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 54,36788 Kč | 163 103,64 Kč |
| Unit Price without VAT: | 99,11000 Kč |
|---|---|
| Unit Price with VAT: | 119,92310 Kč |




