
RB501SM-30FHT2R | |
|---|---|
DigiKey Part Number | RB501SM-30FHT2RTR-ND - Tape & Reel (TR) RB501SM-30FHT2RCT-ND - Cut Tape (CT) RB501SM-30FHT2RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB501SM-30FHT2R |
Description | DIODE SCHOTTKY 30V 100MA EMD2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 100mA Surface Mount EMD2 |
Datasheet | Datasheet |
EDA/CAD Models | RB501SM-30FHT2R Models |
Category | Current - Reverse Leakage @ Vr 10 µA @ 10 V |
Mfr | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q101 |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package EMD2 |
Current - Average Rectified (Io) 100mA | Operating Temperature - Junction 125°C (Max) |
Voltage - Forward (Vf) (Max) @ If 350 mV @ 10 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,20000 Kč | 4,20 Kč |
| 10 | 2,56200 Kč | 25,62 Kč |
| 100 | 1,58110 Kč | 158,11 Kč |
| 500 | 1,15028 Kč | 575,14 Kč |
| 1 000 | 1,01084 Kč | 1 010,84 Kč |
| 2 000 | 0,89284 Kč | 1 785,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 0,70929 Kč | 5 674,32 Kč |
| 16 000 | 0,63855 Kč | 10 216,80 Kč |
| 24 000 | 0,60248 Kč | 14 459,52 Kč |
| 40 000 | 0,56191 Kč | 22 476,40 Kč |
| 56 000 | 0,53788 Kč | 30 121,28 Kč |
| 80 000 | 0,51450 Kč | 41 160,00 Kč |
| Unit Price without VAT: | 4,20000 Kč |
|---|---|
| Unit Price with VAT: | 5,08200 Kč |











