R/D Converter 10, 12, 14, 16 b Serial, Parallel 48-LQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
R/D Converter 10, 12, 14, 16 b Serial, Parallel 48-LQFP (7x7)
48 LQFP

AD2S1210CSTZ

DigiKey Part Number
505-AD2S1210CSTZ-ND
Manufacturer
Manufacturer Product Number
AD2S1210CSTZ
Description
IC DAS/ADC/DAC SPECIAL 48-LQFP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
R/D Converter 10, 12, 14, 16 b Serial, Parallel 48-LQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
AD2S1210CSTZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Supply Source
Analog and Digital
Manufacturer
Analog Devices Inc.
Voltage - Supply
4.75V ~ 5.25V
Packaging
Tray
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Type
R/D Converter
Package / Case
48-LQFP
Number of Channels
2
Supplier Device Package
48-LQFP (7x7)
Resolution (Bits)
10, 12, 14, 16 b
Base Product Number
Data Interface
Serial, Parallel
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 31
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1729,53000 Kč729,53 Kč
10591,87900 Kč5 918,79 Kč
31550,65935 Kč17 070,44 Kč
124515,11911 Kč63 874,77 Kč
279499,91082 Kč139 475,12 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:729,53000 Kč
Unit Price with VAT:882,73130 Kč