
AD8667ARMZ-REEL | |
|---|---|
DigiKey Part Number | 505-AD8667ARMZ-REELTR-ND - Tape & Reel (TR) 505-AD8667ARMZ-REELCT-ND - Cut Tape (CT) 505-AD8667ARMZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8667ARMZ-REEL |
Description | IC OPAMP GP 2 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD8667ARMZ-REEL Models |
Category | Voltage - Input Offset 40 µV |
Mfr | Current - Supply 230µA (x2 Channels) |
Series | Current - Output / Channel 50 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 5 V |
Part Status Active | Voltage - Supply Span (Max) 16 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Slew Rate 0.3V/µs | Supplier Device Package 8-MSOP |
Gain Bandwidth Product 540 kHz | Base Product Number |
Current - Input Bias 0.3 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 119,69000 Kč | 119,69 Kč |
| 10 | 91,44600 Kč | 914,46 Kč |
| 25 | 84,41200 Kč | 2 110,30 Kč |
| 100 | 76,67420 Kč | 7 667,42 Kč |
| 250 | 73,57028 Kč | 18 392,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 66,66900 Kč | 200 007,00 Kč |
| Unit Price without VAT: | 119,69000 Kč |
|---|---|
| Unit Price with VAT: | 144,82490 Kč |

