


VS-16EDU06HM3/I | |
|---|---|
DigiKey Part Number | VS-16EDU06HM3/IGITR-ND - Tape & Reel (TR) VS-16EDU06HM3/IGICT-ND - Cut Tape (CT) VS-16EDU06HM3/IGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-16EDU06HM3/I |
Description | DIODE STANDARD 600V 16A TO263AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 16A Surface Mount TO-263AC (SMPD) |
Datasheet | Datasheet |
EDA/CAD Models | VS-16EDU06HM3/I Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 16A | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 16 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 55 ns | |
Current - Reverse Leakage @ Vr | 15 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-263AC (SMPD) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,78000 Kč | 62,78 Kč |
| 10 | 40,58900 Kč | 405,89 Kč |
| 100 | 27,92100 Kč | 2 792,10 Kč |
| 500 | 22,50230 Kč | 11 251,15 Kč |
| 1 000 | 21,10425 Kč | 21 104,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 19,29706 Kč | 38 594,12 Kč |
| 4 000 | 18,06668 Kč | 72 266,72 Kč |
| 6 000 | 17,44020 Kč | 104 641,20 Kč |
| 10 000 | 17,24198 Kč | 172 419,80 Kč |
| Unit Price without VAT: | 62,78000 Kč |
|---|---|
| Unit Price with VAT: | 75,96380 Kč |






