


MOC3083M | |
|---|---|
DigiKey Part Number | MOC3083M-ND |
Manufacturer | |
Manufacturer Product Number | MOC3083M |
Description | OPTOISOLTR 4.17KV TRIAC 1CH 6DIP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Triac Output 4170Vrms 1 Channel 6-DIP |
Datasheet | Datasheet |
EDA/CAD Models | MOC3083M Models |
Category | Current - LED Trigger (Ift) (Max) 5mA |
Manufacturer onsemi | Current - Hold (Ih) 500µA (Typ) |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.3V |
Part Status Active | Current - DC Forward (If) (Max) 60 mA |
Output Type Triac | Operating Temperature -40°C ~ 85°C |
Zero Crossing Circuit Yes | Mounting Type Through Hole |
Number of Channels 1 | Package / Case 6-DIP (0.300", 7.62mm) |
Voltage - Isolation 4170Vrms | Supplier Device Package 6-DIP |
Voltage - Off State 800 V | Approval Agency UL |
Static dV/dt (Min) 600V/µs | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EL3081 | Everlight Electronics Co Ltd | 0 | EL3081-ND | 0,46451 Kč | Similar |
| EL3082 | Everlight Electronics Co Ltd | 0 | EL3082-ND | 0,39205 Kč | Similar |
| EL3083 | Everlight Electronics Co Ltd | 0 | EL3083-ND | 0,75677 Kč | Similar |
| Q3082 | QT Brightek (QTB) | 0 | 1516-1017-ND | 0,60967 Kč | Similar |
| Q3083 | QT Brightek (QTB) | 0 | 1516-1018-ND | 0,54667 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,52000 Kč | 23,52 Kč |
| 50 | 13,36740 Kč | 668,37 Kč |
| 100 | 12,30480 Kč | 1 230,48 Kč |
| 500 | 10,40870 Kč | 5 204,35 Kč |
| 1 000 | 9,78822 Kč | 9 788,22 Kč |
| 2 000 | 9,26170 Kč | 18 523,40 Kč |
| 5 000 | 8,68683 Kč | 43 434,15 Kč |
| 10 000 | 8,32875 Kč | 83 287,50 Kč |
| 25 000 | 7,93865 Kč | 198 466,25 Kč |
| Unit Price without VAT: | 23,52000 Kč |
|---|---|
| Unit Price with VAT: | 28,45920 Kč |











