
EL3081 | |
|---|---|
DigiKey Part Number | EL3081-ND |
Manufacturer | |
Manufacturer Product Number | EL3081 |
Description | OPTOISOLATOR 5KV TRIAC 1CH 6-DIP |
Customer Reference | |
Detailed Description | Optoisolator Triac Output 5000Vrms 1 Channel 6-DIP |
Datasheet | Datasheet |
Category | Current - On State (It (RMS)) (Max) 100 mA |
Manufacturer Everlight Electronics Co Ltd | Current - Hold (Ih) 280µA (Typ) |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.5V (Max) |
Part Status Active | Current - DC Forward (If) (Max) 60 mA |
Output Type Triac | Operating Temperature -55°C ~ 100°C |
Zero Crossing Circuit Yes | Mounting Type Through Hole |
Number of Channels 1 | Package / Case 6-DIP (0.300", 7.62mm) |
Voltage - Isolation 5000Vrms | Supplier Device Package 6-DIP |
Voltage - Off State 800 V | Approval Agency CSA, DEMKO, FIMKO, NEMKO, SEMKO, UL |
Static dV/dt (Min) 600V/µs | Base Product Number |
Current - LED Trigger (Ift) (Max) 15mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 195 | 12,52128 Kč | 2 441,65 Kč |
| Unit Price without VAT: | 12,52128 Kč |
|---|---|
| Unit Price with VAT: | 15,15075 Kč |

