
Q3083 | |
|---|---|
DigiKey Part Number | 1516-1018-ND |
Manufacturer | |
Manufacturer Product Number | Q3083 |
Description | OPTOISOLATOR 5KV TRIAC 1CH 6-DIP |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Triac Output 5000Vrms 1 Channel 6-DIP |
Datasheet | Datasheet |
Category | Current - LED Trigger (Ift) (Max) 5mA |
Manufacturer QT Brightek (QTB) | Current - Hold (Ih) 280µA (Typ) |
Series | Voltage - Forward (Vf) (Typ) 1.5V (Max) |
Packaging Tube | Current - DC Forward (If) (Max) 60 mA |
Part Status Active | Operating Temperature -55°C ~ 100°C |
Output Type Triac | Mounting Type Through Hole |
Zero Crossing Circuit Yes | Package / Case 6-DIP (0.300", 7.62mm) |
Number of Channels 1 | Supplier Device Package 6-DIP |
Voltage - Isolation 5000Vrms | Approval Agency UR, VDE |
Voltage - Off State 800 V | Base Product Number |
Static dV/dt (Min) 600V/µs |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 14,73367 Kč | 884,02 Kč |
| Unit Price without VAT: | 14,73367 Kč |
|---|---|
| Unit Price with VAT: | 17,82774 Kč |

