
LMC6082IMX/NOPB | |
|---|---|
DigiKey Part Number | LMC6082IMX/NOPBTR-ND - Tape & Reel (TR) LMC6082IMX/NOPBCT-ND - Cut Tape (CT) LMC6082IMX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMC6082IMX/NOPB |
Description | IC CMOS 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Push-Pull, Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMC6082IMX/NOPB Models |
Category | Voltage - Input Offset 150 µV |
Mfr | Current - Supply 1.1mA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 34 mA |
Part Status Active | Voltage - Supply Span (Min) 4.5 V |
Amplifier Type | Voltage - Supply Span (Max) 15.5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 85°C (TJ) |
Output Type Push-Pull, Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 1.5V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 1.3 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 0.01 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLC2272ACD | Texas Instruments | 8 530 | 296-1303-5-ND | 68,24000 Kč | Similar |
| TLC2272ACDR | Texas Instruments | 9 592 | 296-1303-1-ND | 62,36000 Kč | Similar |
| TLC2272AIDR | Texas Instruments | 13 330 | 296-1304-1-ND | 62,36000 Kč | Similar |
| TLC2272AMDR | Texas Instruments | 2 733 | 296-TLC2272AMDRCT-ND | 76,43000 Kč | Similar |
| TLC2272AQDR | Texas Instruments | 2 188 | 296-TLC2272AQDRCT-ND | 67,61000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,86000 Kč | 93,86 Kč |
| 10 | 71,20400 Kč | 712,04 Kč |
| 25 | 65,53040 Kč | 1 638,26 Kč |
| 100 | 59,28580 Kč | 5 928,58 Kč |
| 250 | 56,30908 Kč | 14 077,27 Kč |
| 500 | 56,22214 Kč | 28 111,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 51,47928 Kč | 128 698,20 Kč |
| Unit Price without VAT: | 93,86000 Kč |
|---|---|
| Unit Price with VAT: | 113,57060 Kč |


