
TLC2272AIDR | |
|---|---|
DigiKey Part Number | 296-1304-2-ND - Tape & Reel (TR) 296-1304-1-ND - Cut Tape (CT) 296-1304-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC2272AIDR |
Description | IC CMOS 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLC2272AIDR Models |
Category | Voltage - Input Offset 300 µV |
Mfr | Current - Supply 2.4mA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 50 mA |
Part Status Active | Voltage - Supply Span (Min) 4.4 V |
Amplifier Type | Voltage - Supply Span (Max) 16 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 3.6V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 2.25 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 1 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMC6082AIM/NOPB | Texas Instruments | 2 125 | LMC6082AIM/NOPB-ND | 115,70000 Kč | Similar |
| LMC6082AIMX/NOPB | Texas Instruments | 3 161 | 296-35440-1-ND | 102,26000 Kč | Similar |
| LMC6082IM/NOPB | Texas Instruments | 527 | LMC6082IM/NOPB-ND | 108,56000 Kč | Similar |
| LMC6082IMX/NOPB | Texas Instruments | 2 396 | LMC6082IMX/NOPBCT-ND | 93,86000 Kč | Similar |
| AD8642ARZ | Analog Devices Inc. | 230 | 505-AD8642ARZ-ND | 161,26000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,36000 Kč | 62,36 Kč |
| 10 | 46,61600 Kč | 466,16 Kč |
| 25 | 42,67640 Kč | 1 066,91 Kč |
| 100 | 38,33810 Kč | 3 833,81 Kč |
| 250 | 36,27196 Kč | 9 067,99 Kč |
| 500 | 35,59664 Kč | 17 798,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 32,91856 Kč | 82 296,40 Kč |
| 5 000 | 32,26616 Kč | 161 330,80 Kč |
| Unit Price without VAT: | 62,36000 Kč |
|---|---|
| Unit Price with VAT: | 75,45560 Kč |











