
SG7050CAN 20.000000M-TJGA3 | |
|---|---|
DigiKey Part Number | SER4397TR-ND - Tape & Reel (TR) SER4397CT-ND - Cut Tape (CT) SER4397DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG7050CAN 20.000000M-TJGA3 |
Description | XTAL OSC XO 20.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 20 MHz XO (Standard) CMOS Oscillator 1.6V ~ 3.6V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 1.6V ~ 3.6V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 3mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.059" (1.50mm) |
Output CMOS | Current - Supply (Disable) (Max) 2.7µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,52000 Kč | 61,52 Kč |
| 10 | 53,41900 Kč | 534,19 Kč |
| 25 | 50,51280 Kč | 1 262,82 Kč |
| 50 | 48,42140 Kč | 2 421,07 Kč |
| 100 | 46,42030 Kč | 4 642,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 43,90092 Kč | 10 975,23 Kč |
| 500 | 42,08714 Kč | 21 043,57 Kč |
| 750 | 41,06201 Kč | 30 796,51 Kč |
| 1 250 | 39,80683 Kč | 49 758,54 Kč |
| 1 750 | 39,00157 Kč | 68 252,75 Kč |
| 2 500 | 38,16622 Kč | 95 415,55 Kč |
| Unit Price without VAT: | 61,52000 Kč |
|---|---|
| Unit Price with VAT: | 74,43920 Kč |











