
ECS-40-18-10X | |
|---|---|
DigiKey Part Number | XC1373-ND |
Manufacturer | |
Manufacturer Product Number | ECS-40-18-10X |
Description | CRYSTAL 4.0000MHZ 18PF TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 MHz ±50ppm Crystal 18pF 150 Ohms Cylindrical Can, Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECS-40-18-10X Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 150 Ohms |
Series | Operating Mode Fundamental |
Packaging Bulk | Operating Temperature -10°C ~ 60°C |
Part Status Active | Mounting Type Through Hole |
Type MHz Crystal | Package / Case |
Frequency 4 MHz | Size / Dimension 0.126" Dia x 0.413" L (3.20mm x 10.50mm) |
Frequency Stability ±50ppm | Height - Seated (Max) 0.413" (10.50mm) |
Frequency Tolerance ±50ppm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,64000 Kč | 17,64 Kč |
| 10 | 15,41300 Kč | 154,13 Kč |
| 25 | 14,56440 Kč | 364,11 Kč |
| 50 | 13,96360 Kč | 698,18 Kč |
| 100 | 13,38620 Kč | 1 338,62 Kč |
| 250 | 12,65844 Kč | 3 164,61 Kč |
| 500 | 12,13516 Kč | 6 067,58 Kč |
| 1 000 | 11,63310 Kč | 11 633,10 Kč |
| 2 500 | 11,00169 Kč | 27 504,22 Kč |
| Unit Price without VAT: | 17,64000 Kč |
|---|---|
| Unit Price with VAT: | 21,34440 Kč |











