
LMC6082IM/NOPB | |
|---|---|
DigiKey Part Number | LMC6082IM/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LMC6082IM/NOPB |
Description | IC CMOS 2 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Push-Pull, Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMC6082IM/NOPB Models |
Category | Voltage - Input Offset 150 µV |
Mfr | Current - Supply 1.1mA (x2 Channels) |
Packaging Tube | Current - Output / Channel 34 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 4.5 V |
Amplifier Type | Voltage - Supply Span (Max) 15.5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 85°C (TJ) |
Output Type Push-Pull, Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 1.5V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 1.3 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 0.01 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMC6082IMX/NOPB | Texas Instruments | 2 396 | LMC6082IMX/NOPBCT-ND | 93,86000 Kč | MFR Recommended |
| TLC2272ACD | Texas Instruments | 8 530 | 296-1303-5-ND | 68,24000 Kč | Similar |
| TLC2272ACDR | Texas Instruments | 9 592 | 296-1303-1-ND | 62,36000 Kč | Similar |
| TLC2272AID | Texas Instruments | 0 | 296-1304-5-ND | 68,24000 Kč | Similar |
| TLC2272AIDR | Texas Instruments | 13 330 | 296-1304-1-ND | 62,36000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,56000 Kč | 108,56 Kč |
| 10 | 82,69000 Kč | 826,90 Kč |
| 95 | 69,34421 Kč | 6 587,70 Kč |
| 190 | 66,66753 Kč | 12 666,83 Kč |
| 285 | 65,32737 Kč | 18 618,30 Kč |
| Unit Price without VAT: | 108,56000 Kč |
|---|---|
| Unit Price with VAT: | 131,35760 Kč |

