
TLC2272AID | |
|---|---|
DigiKey Part Number | 296-1304-5-ND |
Manufacturer | |
Manufacturer Product Number | TLC2272AID |
Description | IC CMOS 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLC2272AID Models |
Category | Voltage - Input Offset 300 µV |
Mfr | Current - Supply 2.4mA (x2 Channels) |
Packaging Tube | Current - Output / Channel 50 mA |
Part Status Active | Voltage - Supply Span (Min) 4.4 V |
Amplifier Type | Voltage - Supply Span (Max) 16 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 3.6V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 2.25 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 1 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,24000 Kč | 68,24 Kč |
| 10 | 51,10900 Kč | 511,09 Kč |
| 75 | 42,98147 Kč | 3 223,61 Kč |
| 150 | 41,09027 Kč | 6 163,54 Kč |
| 300 | 39,53433 Kč | 11 860,30 Kč |
| 525 | 38,48074 Kč | 20 202,39 Kč |
| 1 050 | 37,38544 Kč | 39 254,71 Kč |
| 2 550 | 36,26182 Kč | 92 467,64 Kč |
| 5 025 | 35,57299 Kč | 178 754,27 Kč |
| Unit Price without VAT: | 68,24000 Kč |
|---|---|
| Unit Price with VAT: | 82,57040 Kč |

