
TLC2272AMDR | |
|---|---|
DigiKey Part Number | 296-TLC2272AMDRTR-ND - Tape & Reel (TR) 296-TLC2272AMDRCT-ND - Cut Tape (CT) 296-TLC2272AMDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC2272AMDR |
Description | IC CMOS 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLC2272AMDR Models |
Category | Voltage - Input Offset 300 µV |
Mfr | Current - Supply 2.4mA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 50 mA |
Part Status Active | Voltage - Supply Span (Min) 4.4 V |
Amplifier Type | Voltage - Supply Span (Max) 16 V |
Number of Circuits 2 | Operating Temperature -55°C ~ 125°C (TA) |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 3.6V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 2.25 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 1 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,43000 Kč | 76,43 Kč |
| 10 | 57,57700 Kč | 575,77 Kč |
| 25 | 52,84760 Kč | 1 321,19 Kč |
| 100 | 47,65080 Kč | 4 765,08 Kč |
| 250 | 45,17088 Kč | 11 292,72 Kč |
| 500 | 44,72070 Kč | 22 360,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 41,14768 Kč | 102 869,20 Kč |
| 5 000 | 40,36525 Kč | 201 826,25 Kč |
| Unit Price without VAT: | 76,43000 Kč |
|---|---|
| Unit Price with VAT: | 92,48030 Kč |



