AP7343D-22FS4-7B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AP7343D-22FS4-7B
Diodes Low Dropout Regulators | Digi-Key Daily
LDO's | Datasheet Preview

AP7340-30FS4-7

DigiKey Part Number
AP7340-30FS4-7DITR-ND - Tape & Reel (TR)
AP7340-30FS4-7DICT-ND - Cut Tape (CT)
AP7340-30FS4-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP7340-30FS4-7
Description
IC REG LIN 3V 150MA X2-DFN1010-4
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA X2-DFN1010-4
Datasheet
 Datasheet
EDA/CAD Models
AP7340-30FS4-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.25V
Voltage - Output (Min/Fixed)
3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.27V @ 150mA
Current - Output
Current - Quiescent (Iq)
50 µA
Current - Supply (Max)
100 µA
PSRR
75dB (1kHz)
Control Features
Enable
Protection Features
Over Current
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
4-XDFN Exposed Pad
Supplier Device Package
X2-DFN1010-4
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 735
Factory Stock: 105 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,79000 Kč4,79 Kč
103,28700 Kč32,87 Kč
252,91280 Kč72,82 Kč
1002,48630 Kč248,63 Kč
2502,28532 Kč571,33 Kč
5002,16424 Kč1 082,12 Kč
1 0002,06416 Kč2 064,16 Kč
2 5001,95851 Kč4 896,27 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0001,89489 Kč9 474,45 Kč
10 0001,84252 Kč18 425,20 Kč
15 0001,81629 Kč27 244,35 Kč
25 0001,78724 Kč44 681,00 Kč
35 0001,77026 Kč61 959,10 Kč
50 0001,75393 Kč87 696,50 Kč
Manufacturers Standard Package
Unit Price without VAT:4,79000 Kč
Unit Price with VAT:5,79590 Kč