



| AP7365-18YRG-13 | |
|---|---|
| DigiKey Part Number | AP7365-18YRG-13DITR-ND - Tape & Reel (TR) AP7365-18YRG-13DICT-ND - Cut Tape (CT) AP7365-18YRG-13DIDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | AP7365-18YRG-13 | 
| Description | IC REG LIN 1.8V 600MA SOT89R-3 | 
| Manufacturer Standard Lead Time | 24 Weeks | 
| Customer Reference | |
| Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 600mA SOT-89R-3 | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Output Configuration | ||
| Output Type | ||
| Number of Regulators | 1 | |
| Voltage - Input (Max) | 6V | |
| Voltage - Output (Min/Fixed) | 1.8V | |
| Voltage - Output (Max) | - | |
| Voltage Dropout (Max) | 0.6V @ 600mA | |
| Current - Output | ||
| Current - Quiescent (Iq) | 80 µA | |
| PSRR | 65dB (1kHz) | |
| Control Features | - | |
| Protection Features | Over Current, Over Temperature | |
| Operating Temperature | -40°C ~ 85°C | |
| Mounting Type | Surface Mount | |
| Package / Case | TO-243AA | |
| Supplier Device Package | SOT-89R-3 | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 7,91000 Kč | 7,91 Kč | 
| 10 | 5,43000 Kč | 54,30 Kč | 
| 25 | 4,82680 Kč | 120,67 Kč | 
| 100 | 4,16950 Kč | 416,95 Kč | 
| 250 | 3,85660 Kč | 964,15 Kč | 
| 500 | 3,66726 Kč | 1 833,63 Kč | 
| 1 000 | 3,51143 Kč | 3 511,43 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2 500 | 3,34694 Kč | 8 367,35 Kč | 
| 5 000 | 3,24786 Kč | 16 239,30 Kč | 
| 7 500 | 3,19819 Kč | 23 986,42 Kč | 
| 12 500 | 3,14317 Kč | 39 289,62 Kč | 
| 17 500 | 3,11103 Kč | 54 443,03 Kč | 
| 25 000 | 3,08012 Kč | 77 003,00 Kč | 
| 62 500 | 3,01353 Kč | 188 345,62 Kč | 
| Unit Price without VAT: | 7,91000 Kč | 
|---|---|
| Unit Price with VAT: | 9,57110 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic