Linear Voltage Regulator IC Positive Adjustable 1 Output 600mA SOT-25
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 600mA SOT-25
Diodes Low Dropout Regulators | Digi-Key Daily
LDO's | Datasheet Preview

AP7365-WG-7

DigiKey Part Number
AP7365-WG-7DITR-ND - Tape & Reel (TR)
AP7365-WG-7DICT-ND - Cut Tape (CT)
AP7365-WG-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP7365-WG-7
Description
IC REG LIN POS ADJ 600MA SOT-25
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 600mA SOT-25
Datasheet
 Datasheet
EDA/CAD Models
AP7365-WG-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
0.8V
Voltage - Output (Max)
Voltage Dropout (Max)
0.4V @ 600mA
Current - Output
Current - Quiescent (Iq)
80 µA
PSRR
65dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-25
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30 227
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,89000 Kč5,89 Kč
104,12600 Kč41,26 Kč
253,65440 Kč91,36 Kč
1003,13860 Kč313,86 Kč
2502,89144 Kč722,86 Kč
5002,74282 Kč1 371,41 Kč
1 0002,62051 Kč2 620,51 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,46945 Kč7 408,35 Kč
6 0002,39553 Kč14 373,18 Kč
9 0002,35851 Kč21 226,59 Kč
15 0002,31748 Kč34 762,20 Kč
21 0002,29350 Kč48 163,50 Kč
30 0002,27044 Kč68 113,20 Kč
75 0002,22079 Kč166 559,25 Kč
Manufacturers Standard Package
Unit Price without VAT:5,89000 Kč
Unit Price with VAT:7,12690 Kč