


STEF4SPUR | |
|---|---|
DigiKey Part Number | 497-13982-2-ND - Tape & Reel (TR) 497-13982-1-ND - Cut Tape (CT) 497-13982-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STEF4SPUR |
Description | IC ELECTRONIC FUSE 10DFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Electronic Fuse Regulator High-Side 5A 10-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | STEF4SPUR Models |
Category | Current - Output 5A |
Manufacturer STMicroelectronics | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 10-WFDFN Exposed Pad |
Function Electronic Fuse | Supplier Device Package 10-DFN (3x3) |
Sensing Method High-Side | Base Product Number |
Voltage - Input 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,10000 Kč | 44,10 Kč |
| 10 | 32,52600 Kč | 325,26 Kč |
| 25 | 29,63240 Kč | 740,81 Kč |
| 100 | 26,45960 Kč | 2 645,96 Kč |
| 250 | 24,94648 Kč | 6 236,62 Kč |
| 500 | 24,09940 Kč | 12 049,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 22,35573 Kč | 67 067,19 Kč |
| 6 000 | 21,90175 Kč | 131 410,50 Kč |
| 9 000 | 21,67449 Kč | 195 070,41 Kč |
| Unit Price without VAT: | 44,10000 Kč |
|---|---|
| Unit Price with VAT: | 53,36100 Kč |










