




PB400EEQR1BLK | |
|---|---|
DigiKey Part Number | EG5547-ND |
Manufacturer | |
Manufacturer Product Number | PB400EEQR1BLK |
Description | SWITCH PB DPST 3A 30V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPST Standard Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | PB400EEQR1BLK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole, Right Angle | |
Type | Standard | |
Circuit | ||
Switch Function | Off-On | |
Current Rating (Amps) | 3A (DC) | |
Voltage Rating - DC | 30 V | |
Actuator Type | Round, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Black | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | -5°C ~ 60°C | |
Mechanical Life | - | |
Electrical Life | 6,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,04000 Kč | 47,04 Kč |
| 10 | 40,67300 Kč | 406,73 Kč |
| 25 | 38,35080 Kč | 958,77 Kč |
| 50 | 36,68780 Kč | 1 834,39 Kč |
| 100 | 35,09610 Kč | 3 509,61 Kč |
| 324 | 32,54562 Kč | 10 544,78 Kč |
| 648 | 31,12630 Kč | 20 169,84 Kč |
| 1 296 | 29,76677 Kč | 38 577,73 Kč |
| Unit Price without VAT: | 47,04000 Kč |
|---|---|
| Unit Price with VAT: | 56,91840 Kč |











