


AP7341D-33FS4-7 | |
|---|---|
DigiKey Part Number | 31-AP7341D-33FS4-7TR-ND - Tape & Reel (TR) 31-AP7341D-33FS4-7CT-ND - Cut Tape (CT) 31-AP7341D-33FS4-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7341D-33FS4-7 |
Description | IC REG LINEAR 3.3V X2-DFN10104 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA X2-DFN1010-4 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.25V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.65V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 50 µA | |
PSRR | 75dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | X2-DFN1010-4 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,03000 Kč | 6,03 Kč |
| 10 | 4,16100 Kč | 41,61 Kč |
| 25 | 3,69520 Kč | 92,38 Kč |
| 100 | 3,17290 Kč | 317,29 Kč |
| 250 | 2,92532 Kč | 731,33 Kč |
| 500 | 2,77552 Kč | 1 387,76 Kč |
| 1 000 | 2,65214 Kč | 2 652,14 Kč |
| 2 500 | 2,52194 Kč | 6 304,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,44350 Kč | 12 217,50 Kč |
| 10 000 | 2,37896 Kč | 23 789,60 Kč |
| 15 000 | 2,34661 Kč | 35 199,15 Kč |
| 25 000 | 2,31079 Kč | 57 769,75 Kč |
| 35 000 | 2,28985 Kč | 80 144,75 Kč |
| 50 000 | 2,26971 Kč | 113 485,50 Kč |
| Unit Price without VAT: | 6,03000 Kč |
|---|---|
| Unit Price with VAT: | 7,29630 Kč |

