Single FETs, MOSFETs

Results: 44 392
Stocking Options
Environmental Options
Media
Exclude
44 392Results

Showing
of 44 392
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
TL431BFDT-QR
MOSFET N-CH 60V 190MA TO236AB
Nexperia USA Inc.
262 543
In Stock
1 : 2,94000 Kč
Cut Tape (CT)
3 000 : 0,57122 Kč
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
190mA (Ta), 300mA (Tc)
5V, 10V
4.5Ohm @ 100mA, 10V
2.1V @ 250µA
0.43 nC @ 4.5 V
±20V
20 pF @ 10 V
-
265mW (Ta), 1.33W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236AB
TO-236-3, SC-59, SOT-23-3
TL431BFDT-QR
MOSFET N-CH 60V 190MA TO236AB
Nexperia USA Inc.
5 540
In Stock
1 : 2,94000 Kč
Cut Tape (CT)
3 000 : 0,57661 Kč
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
190mA (Ta)
5V, 10V
4.5Ohm @ 100mA, 10V
2.1V @ 250µA
0.43 nC @ 4.5 V
±20V
17 pF @ 10 V
-
265mW (Ta), 1.33W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236AB
TO-236-3, SC-59, SOT-23-3
409 668
In Stock
1 : 3,15000 Kč
Cut Tape (CT)
3 000 : 0,60439 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
200mA (Ta)
4.5V, 10V
3.9Ohm @ 100mA, 10V
2.1V @ 250µA
0.35 nC @ 4.5 V
±20V
17 pF @ 10 V
-
320mW (Ta)
150°C (TJ)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
1 230 158
In Stock
1 : 3,36000 Kč
Cut Tape (CT)
3 000 : 0,65003 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
400mA (Ta)
4.5V, 10V
1.5Ohm @ 100mA, 10V
2.1V @ 250µA
0.6 nC @ 4.5 V
±20V
40 pF @ 10 V
-
320mW (Ta)
150°C (TJ)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
sot-23
MOSFET N-CH 60V 280MA SOT23-3
Diotec Semiconductor
127 489
In Stock
1 : 3,36000 Kč
Cut Tape (CT)
3 000 : 0,67250 Kč
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
280mA (Ta)
5V, 10V
5Ohm @ 500mA, 10V
2.5V @ 250µA
-
±30V
50 pF @ 25 V
-
350mW (Ta)
150°C (TJ)
-
-
Surface Mount
SOT-23-3 (TO-236)
TO-236-3, SC-59, SOT-23-3
TL431BFDT-QR
MOSFET N-CH 60V 350MA TO236AB
Nexperia USA Inc.
36 823
In Stock
1 : 3,99000 Kč
Cut Tape (CT)
3 000 : 0,79071 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
350mA (Ta)
10V
1.6Ohm @ 500mA, 10V
2.1V @ 250µA
0.6 nC @ 4.5 V
±20V
50 pF @ 10 V
-
370mW (Ta)
150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-236AB
TO-236-3, SC-59, SOT-23-3
TL431BFDT-QR
MOSFET N-CH 60V 360MA TO236AB
Nexperia USA Inc.
211 239
In Stock
1 : 4,20000 Kč
Cut Tape (CT)
3 000 : 0,82480 Kč
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
N-Channel
MOSFET (Metal Oxide)
60 V
360mA (Ta)
10V
1.6Ohm @ 500mA, 10V
2.4V @ 250µA
0.8 nC @ 4.5 V
±20V
50 pF @ 10 V
-
350mW (Ta)
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-236AB
TO-236-3, SC-59, SOT-23-3
MMBT2222AWT1G
MOSFET N-CH 60V 310MA SC70-3
onsemi
116 463
In Stock
1 : 4,20000 Kč
Cut Tape (CT)
3 000 : 0,79848 Kč
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
310mA (Ta)
4.5V, 10V
1.6Ohm @ 500mA, 10V
2.5V @ 250µA
0.7 nC @ 4.5 V
±20V
24.5 pF @ 20 V
-
280mW (Tj)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SC-70-3 (SOT323)
SC-70, SOT-323
SOT-23-3
MOSFET N-CH 60V 180MA SOT23
Diodes Incorporated
28 919
In Stock
1 : 4,41000 Kč
Cut Tape (CT)
3 000 : 0,89200 Kč
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
180mA (Ta)
5V, 10V
6Ohm @ 115mA, 5V
2V @ 250µA
-
±20V
23 pF @ 25 V
-
370mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
SOT-23-3,TO-236-3,Micro3,SSD3,SST3
MOSFET N-CH 60V 320MA SOT23-3
onsemi
3 115
In Stock
1 : 4,41000 Kč
Cut Tape (CT)
3 000 : 0,82193 Kč
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
320mA (Ta)
4.5V, 10V
1.6Ohm @ 500mA, 10V
2.3V @ 250µA
0.7 nC @ 4.5 V
±20V
24.5 pF @ 20 V
-
300mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3 (TO-236)
TO-236-3, SC-59, SOT-23-3
DTC114YEBTL
MOSFET N-CH 20V 200MA EMT3F
Rohm Semiconductor
848 313
In Stock
1 : 4,62000 Kč
Cut Tape (CT)
3 000 : 0,90858 Kč
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
20 V
200mA (Ta)
1.2V, 2.5V
1.2Ohm @ 100mA, 2.5V
1V @ 1mA
-
±8V
25 pF @ 10 V
-
150mW (Ta)
150°C (TJ)
-
-
Surface Mount
EMT3F (SOT-416FL)
SC-89, SOT-490
BCV27
MOSFET N-CH 25V 220MA SOT23
onsemi
715 910
In Stock
1 : 4,59000 Kč
Cut Tape (CT)
3 000 : 0,86634 Kč
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
25 V
220mA (Ta)
2.7V, 4.5V
4Ohm @ 400mA, 4.5V
1.06V @ 250µA
0.7 nC @ 4.5 V
±8V
9.5 pF @ 10 V
-
350mW (Ta)
-55°C ~ 155°C (TJ)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
128 568
In Stock
1 : 4,62000 Kč
Cut Tape (CT)
3 000 : 0,90858 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
20 V
200mA (Ta)
1.5V, 4.5V
2.2Ohm @ 100mA, 4.5V
1V @ 1mA
-
±10V
12 pF @ 10 V
-
100mW (Ta)
150°C (TA)
-
-
Surface Mount
SSM
SC-75, SOT-416
SOT-23-3,TO-236-3,Micro3,SSD3,SST3
MOSFET N-CH 60V 260MA SOT23-3
onsemi
116 896
In Stock
1 : 4,62000 Kč
Cut Tape (CT)
3 000 : 0,87611 Kč
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
260mA (Ta)
4.5V, 10V
2.5Ohm @ 240mA, 10V
2.5V @ 250µA
0.81 nC @ 5 V
±20V
26.7 pF @ 25 V
-
300mW (Tj)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3 (TO-236)
TO-236-3, SC-59, SOT-23-3
SOT-323
MOSFET N-CH 60V 115MA SOT323
Diodes Incorporated
28 236
In Stock
1 : 4,62000 Kč
Cut Tape (CT)
3 000 : 0,92755 Kč
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
115mA (Ta)
5V, 10V
7.5Ohm @ 50mA, 5V
2V @ 250µA
-
±20V
50 pF @ 25 V
-
200mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-323
SC-70, SOT-323
25 205
In Stock
1 : 4,62000 Kč
Cut Tape (CT)
8 000 : 0,77585 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
20 V
250mA (Ta)
1.2V, 4.5V
1.1Ohm @ 150mA, 4.5V
1V @ 100µA
0.34 nC @ 4.5 V
±10V
36 pF @ 10 V
-
500mW (Ta)
150°C (TJ)
-
-
Surface Mount
VESM
SOT-723
DTA124EUBHZGTL
MOSFET N-CH 50V 200MA UMT3F
Rohm Semiconductor
1 475 505
In Stock
1 : 4,83000 Kč
Cut Tape (CT)
3 000 : 0,99048 Kč
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
50 V
200mA (Ta)
0.9V, 4.5V
2.2Ohm @ 200mA, 4.5V
800mV @ 1mA
-
±8V
26 pF @ 10 V
-
150mW (Ta)
150°C (TJ)
-
-
Surface Mount
UMT3F
SC-85
87 414
In Stock
1 : 4,83000 Kč
Cut Tape (CT)
10 000 : 0,78486 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
400mA (Ta)
4.5V, 10V
1.5Ohm @ 100mA, 10V
2.1V @ 250µA
0.6 nC @ 4.5 V
±20V
40 pF @ 10 V
-
500mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
CST3
SC-101, SOT-883
SOT-23-3
MOSFET P-CH 50V 130MA SOT23-3
Diodes Incorporated
63 576
In Stock
1 : 4,83000 Kč
Cut Tape (CT)
3 000 : 0,90284 Kč
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
50 V
130mA (Ta)
5V
10Ohm @ 100mA, 5V
2V @ 1mA
-
±20V
45 pF @ 25 V
-
300mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
SOT-323
MOSFET N-CH 60V 310MA SOT323
Nexperia USA Inc.
22 174
In Stock
1 : 4,83000 Kč
Cut Tape (CT)
3 000 : 0,96199 Kč
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
N-Channel
MOSFET (Metal Oxide)
60 V
310mA (Ta)
10V
1.6Ohm @ 500mA, 10V
2.4V @ 250µA
0.8 nC @ 4.5 V
±20V
50 pF @ 10 V
-
260mW (Ta)
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOT-323
SC-70, SOT-323
SOT-23-3
MOSFET N-CH 100V 170MA SOT23-3
Diodes Incorporated
24 484
In Stock
1 : 5,04000 Kč
Cut Tape (CT)
3 000 : 1,03079 Kč
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
170mA (Ta)
10V
6Ohm @ 170mA, 10V
2V @ 1mA
-
±20V
60 pF @ 25 V
-
300mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
115 583
In Stock
1 : 5,25000 Kč
Cut Tape (CT)
8 000 : 0,91782 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
100mA (Ta)
2.5V, 4V
3.6Ohm @ 10mA, 4V
1.5V @ 100µA
-
±20V
13.5 pF @ 3 V
-
150mW (Ta)
150°C (TJ)
-
-
Surface Mount
VESM
SOT-723
SC-75
MOSFET N-CH 20V 238MA SC75
onsemi
36 243
In Stock
1 : 5,46000 Kč
Cut Tape (CT)
3 000 : 1,02288 Kč
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
20 V
238mA (Tj)
2.5V, 4.5V
3Ohm @ 10mA, 4.5V
1.5V @ 100µA
-
±10V
20 pF @ 5 V
-
300mW (Tj)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SC-75, SOT-416
SC-75, SOT-416
SOT-23-3,TO-236-3,Micro3,SSD3,SST3
MOSFET N-CH 30V 500MA SOT23-3
onsemi
0
In Stock
20 000
Marketplace
Check Lead Time
1 : 5,46000 Kč
Cut Tape (CT)
10 000 : 0,87400 Kč
Tape & Reel (TR)
-
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
500mA (Ta)
2.5V, 4V
1.5Ohm @ 10mA, 4V
1.4V @ 250µA
1.15 nC @ 5 V
±20V
21 pF @ 5 V
-
690mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3 (TO-236)
TO-236-3, SC-59, SOT-23-3
DTD143ECHZGT116
MOSFET N-CH 50V 200MA SST3
Rohm Semiconductor
114 974
In Stock
1 : 5,67000 Kč
Cut Tape (CT)
3 000 : 1,14950 Kč
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
50 V
200mA (Ta)
1.2V, 4.5V
2.2Ohm @ 200mA, 4.5V
1V @ 1mA
-
±8V
25 pF @ 10 V
-
200mW (Ta)
150°C (TJ)
-
-
Surface Mount
SST3
TO-236-3, SC-59, SOT-23-3
Showing
of 44 392

Single FET, MOSFETs


Single Field Effect Transistors (FETs) and Metal-Oxide-Semiconductor Field-Effect Transistors (MOSFETs) are types of transistors used to amplify or switch electronic signals.

A Single FET operates by controlling the flow of electrical current between the source and drain terminals through an electric field generated by a voltage applied to the gate terminal. The main advantage of FETs is their high input impedance, which makes them ideal for use in signal amplification and analog circuits. They are widely used in applications such as amplifiers, oscillators, and buffer stages in electronic circuits.

MOSFETs, a subtype of FETs, have a gate terminal insulated from the channel by a thin oxide layer, enhancing their performance and making them highly efficient. MOSFETs can be further categorized into two types:

MOSFETs are preferred in many applications due to their low power consumption, high-speed switching, and ability to handle large currents and voltages. They are crucial in digital and analog circuits, including power supplies, motor drivers, and radio-frequency applications.

The operation of MOSFETs can be broken down into two modes:

  • Enhancement Mode: In this mode, the MOSFET is normally off when the gate-source voltage is zero. It requires a positive gate-source voltage (for n-channel) or a negative gate-source voltage (for p-channel) to turn on.
  • Depletion Mode: In this mode, the MOSFET is normally on when the gate-source voltage is zero. Applying a gate-source voltage of opposite polarity can turn it off.

MOSFETs offer several advantages, such as:

  1. High Efficiency: They consume very little power and can switch states rapidly, making them highly efficient for power management applications.
  2. Low On-Resistance: They have low resistance when turned on, which minimizes power loss and heat generation.
  3. High Input Impedance: The insulated gate structure results in extremely high input impedance, making them ideal for high-impedance signal amplification.

In summary, single FETs, particularly MOSFETs, are fundamental components in modern electronics, known for their efficiency, speed, and versatility in a wide range of applications from low-power signal amplification to high-power switching and control.