N-Channel 60 V 310mA (Ta) 260mW (Ta) Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 60 V 310mA (Ta) 260mW (Ta) Surface Mount SOT-323
PMST2907A-QX

2N7002PW,115

DigiKey Part Number
1727-4793-2-ND - Tape & Reel (TR)
1727-4793-1-ND - Cut Tape (CT)
1727-4793-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2N7002PW,115
Description
MOSFET N-CH 60V 310MA SOT323
Customer Reference
Detailed Description
N-Channel 60 V 310mA (Ta) 260mW (Ta) Surface Mount SOT-323
Datasheet
 Datasheet
EDA/CAD Models
2N7002PW,115 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
0.8 nC @ 4.5 V
Mfr
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
50 pF @ 10 V
Part Status
Not For New Designs
Power Dissipation (Max)
260mW (Ta)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Grade
Automotive
Drain to Source Voltage (Vdss)
60 V
Qualification
AEC-Q101
Current - Continuous Drain (Id) @ 25°C
Mounting Type
Surface Mount
Drive Voltage (Max Rds On, Min Rds On)
10V
Supplier Device Package
SOT-323
Rds On (Max) @ Id, Vgs
1.6Ohm @ 500mA, 10V
Package / Case
Vgs(th) (Max) @ Id
2.4V @ 250µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2N7002KWonsemi166 5582N7002KWCT-ND8,55000 KčSimilar
2N7002PWDiotec Semiconductor1 6824878-2N7002PWCT-ND4,38000 KčSimilar
2N7002T-7-FDiodes Incorporated02N7002T-FDICT-ND5,01000 KčSimilar
2N7002Wonsemi615 5202N7002WCT-ND8,34000 KčSimilar
2N7002W-7-FDiodes Incorporated14 6852N7002W-FDICT-ND4,59000 KčSimilar
In-Stock: 18 417
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,80000 Kč4,80 Kč
102,89900 Kč28,99 Kč
1001,79770 Kč179,77 Kč
5001,31306 Kč656,53 Kč
1 0001,15602 Kč1 156,02 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,95546 Kč2 866,38 Kč
6 0000,85417 Kč5 125,02 Kč
9 0000,80250 Kč7 222,50 Kč
15 0000,74435 Kč11 165,25 Kč
21 0000,70989 Kč14 907,69 Kč
30 0000,67637 Kč20 291,10 Kč
Manufacturers Standard Package
Unit Price without VAT:4,80000 Kč
Unit Price with VAT:5,80800 Kč