N-Channel 60 V 310mA (Ta) 350mW (Ta) Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2N7002KW

DigiKey Part Number
2N7002KWTR-ND - Tape & Reel (TR)
2N7002KWCT-ND - Cut Tape (CT)
2N7002KWDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2N7002KW
Description
MOSFET N-CH 60V 310MA SC70
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 310mA (Ta) 350mW (Ta) Surface Mount SOT-323
Datasheet
 Datasheet
EDA/CAD Models
2N7002KW Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.1V @ 250µA
Mfr
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
50 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
350mW (Ta)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
60 V
Supplier Device Package
SOT-323
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
5V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
1.6Ohm @ 500mA, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2N7002BKW,115Nexperia USA Inc.9 9711727-4788-1-ND0,21000 KčSimilar
2N7002KW_R1_00001Panjit International Inc.8 4803757-2N7002KW_R1_00001CT-ND0,13000 KčSimilar
2N7002PW,115Nexperia USA Inc.171727-4793-1-ND0,24000 KčSimilar
NX7002BKWXNexperia USA Inc.10 564568-13170-1-ND0,18000 KčSimilar
TQM138KCU RFGTaiwan Semiconductor Corporation1 3341801-TQM138KCURFGCT-ND0,30000 KčSimilar
In-Stock: 146 140
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,61000 Kč8,61 Kč
105,25000 Kč52,50 Kč
1003,30090 Kč330,09 Kč
5002,45466 Kč1 227,33 Kč
1 0002,18043 Kč2 180,43 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,71162 Kč5 134,86 Kč
6 0001,54703 Kč9 282,18 Kč
Manufacturers Standard Package
Unit Price without VAT:8,61000 Kč
Unit Price with VAT:10,41810 Kč